DT04-12PA-E008 | |
---|---|
DigiKey Part Number | 1734-DT04-12PA-E008-ND |
Manufacturer | |
Manufacturer Product Number | DT04-12PA-E008 |
Description | REC, 12P, GRY, N, XCAP, A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Gray 0.359" (9.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT04-12PA-E008 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.359" (9.12mm) | |
Number of Rows | 2 | |
Row Spacing | 0.175" (4.45mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.12000 | ¥74.12 |
10 | ¥66.68900 | ¥666.89 |
25 | ¥62.82440 | ¥1,570.61 |
50 | ¥61.21280 | ¥3,060.64 |
100 | ¥59.60230 | ¥5,960.23 |
250 | ¥53.15924 | ¥13,289.81 |
500 | ¥49.93746 | ¥24,968.73 |
1,000 | ¥44.13820 | ¥44,138.20 |