776488-1 | |
---|---|
DigiKey Part Number | A104180-ND |
Manufacturer | |
Manufacturer Product Number | 776488-1 |
Description | CONN RCPT HSG 4POS 4.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 776488-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.209" (5.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.83000 | ¥27.83 |
10 | ¥25.25300 | ¥252.53 |
25 | ¥23.91360 | ¥597.84 |
50 | ¥23.35860 | ¥1,167.93 |
100 | ¥22.24610 | ¥2,224.61 |
250 | ¥19.46576 | ¥4,866.44 |
500 | ¥18.90948 | ¥9,454.74 |
1,000 | ¥16.12874 | ¥16,128.74 |
2,500 | ¥15.01639 | ¥37,540.97 |