776273-2 | |
---|---|
DigiKey Part Number | A139346-ND |
Manufacturer | |
Manufacturer Product Number | 776273-2 |
Description | CONN PLUG HSG 14POS 4.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Plug Natural 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 776273-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.157" (4.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.15000 | ¥62.15 |
56 | ¥51.81411 | ¥2,901.59 |
112 | ¥49.22295 | ¥5,512.97 |
1,008 | ¥36.26950 | ¥36,559.66 |