16-04477 | |
---|---|
DigiKey Part Number | 1734-16-04477-ND |
Manufacturer | |
Manufacturer Product Number | 16-04477 |
Description | GASKET, 24SZ, BLK, HD30 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket Black |
Datasheet | Datasheet |
EDA/CAD Models | 16-04477 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Gasket | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | - | |
Material | Plastic | |
Features | - | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.88000 | ¥6.88 |
10 | ¥5.82800 | ¥58.28 |
25 | ¥5.58840 | ¥139.71 |
50 | ¥5.46840 | ¥273.42 |
100 | ¥5.22980 | ¥522.98 |
250 | ¥4.75484 | ¥1,188.71 |
500 | ¥4.27932 | ¥2,139.66 |
1,000 | ¥3.80380 | ¥3,803.80 |
2,500 | ¥3.44716 | ¥8,617.90 |