112264-ZZ | |
---|---|
DigiKey Part Number | 1734-1940-ND |
Manufacturer | |
Manufacturer Product Number | 112264-ZZ |
Description | LK WASHER |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Connector Lockwasher 24 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 112264-ZZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Lockwasher | |
For Use With/Related Products | HD Series Receptacle | |
Shell Size - Insert | 24 | |
Material | Stainless Steel | |
Features | - | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.43000 | ¥11.43 |
10 | ¥9.93600 | ¥99.36 |
25 | ¥9.51360 | ¥237.84 |
50 | ¥9.30260 | ¥465.13 |
100 | ¥8.87970 | ¥887.97 |
250 | ¥8.03400 | ¥2,008.50 |
500 | ¥7.44420 | ¥3,722.10 |