112263-90 | |
---|---|
DigiKey Part Number | 1734-1119-ND |
Manufacturer | |
Manufacturer Product Number | 112263-90 |
Description | CONN HEX NUT 24 SILVER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Hex Nut 24 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 112263-90 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Hex Nut | |
For Use With/Related Products | HD30 Series Connectors | |
Shell Size - Insert | 24 | |
Material | Aluminum | |
Features | - | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
10 | ¥23.93900 | ¥239.39 |
25 | ¥22.67440 | ¥566.86 |
50 | ¥22.14900 | ¥1,107.45 |
100 | ¥21.09410 | ¥2,109.41 |
250 | ¥18.45716 | ¥4,614.29 |
500 | ¥17.92992 | ¥8,964.96 |
1,000 | ¥15.29309 | ¥15,293.09 |
2,500 | ¥14.23842 | ¥35,596.05 |