1011-345-0305 | |
---|---|
DigiKey Part Number | 1734-1011-345-0305-ND |
Manufacturer | |
Manufacturer Product Number | 1011-345-0305 |
Description | DUST CAP, 3P, PLG, BLK, DT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Dust Cap For DT Series |
Datasheet | Datasheet |
EDA/CAD Models | 1011-345-0305 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Dust Cap | |
Number of Positions | 3 | |
For Use With/Related Products | DT Series | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.01000 | ¥9.01 |
10 | ¥7.58300 | ¥75.83 |
25 | ¥7.27040 | ¥181.76 |
50 | ¥7.11720 | ¥355.86 |
100 | ¥6.80690 | ¥680.69 |
250 | ¥6.18820 | ¥1,547.05 |
500 | ¥5.56948 | ¥2,784.74 |
1,000 | ¥4.95060 | ¥4,950.60 |
2,500 | ¥4.48650 | ¥11,216.25 |