1-967627-1 | |
---|---|
DigiKey Part Number | A122077-ND |
Manufacturer | |
Manufacturer Product Number | 1-967627-1 |
Description | CONN PLUG HSG 12POS 5.00MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Green 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-967627-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Green | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.31000 | ¥18.31 |
10 | ¥15.91900 | ¥159.19 |
25 | ¥15.23720 | ¥380.93 |
50 | ¥14.89920 | ¥744.96 |
100 | ¥14.22270 | ¥1,422.27 |
250 | ¥12.86804 | ¥3,217.01 |
950 | ¥10.15899 | ¥9,651.04 |
1,900 | ¥9.82035 | ¥18,658.66 |
2,850 | ¥9.48172 | ¥27,022.90 |