YHDP24-24-31PEL024 | |
---|---|
DigiKey Part Number | 1734-1191-ND |
Manufacturer | |
Manufacturer Product Number | YHDP24-24-31PEL024 |
Description | CONN RCPT HSNG MALE 31POS PNL MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 31 Position Circular Connector Receptacle Housing Panel Mount Adapter, Dust Cap |
Datasheet | Datasheet |
EDA/CAD Models | YHDP24-24-31PEL024 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 31 | |
Shell Size - Insert | 24-31 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-1 | |
Features | Adapter, Dust Cap | |
Shielding | Unshielded | |
Note | Contacts Not Included; Jam Nut Not Included | |
Includes | - | |
Insert Material | Polyetherimide (PEI) | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.21000 | ¥170.21 |
10 | ¥149.03000 | ¥1,490.30 |
30 | ¥142.59433 | ¥4,277.83 |
60 | ¥137.99333 | ¥8,279.60 |
120 | ¥133.39367 | ¥16,007.24 |
270 | ¥126.03433 | ¥34,029.27 |
510 | ¥122.35453 | ¥62,400.81 |