HDC26-24 | |
---|---|
DigiKey Part Number | 1734-1102-ND |
Manufacturer | |
Manufacturer Product Number | HDC26-24 |
Description | CONN PROTECTIVE COVER 24 BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 24 Black |
Datasheet | Datasheet |
EDA/CAD Models | HDC26-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | HDP20 Series Receptacle | |
Shell Size - Insert | 24 | |
Material | Thermoplastic | |
Features | Environment Sealed | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.57000 | ¥46.57 |
10 | ¥42.26700 | ¥422.67 |
25 | ¥40.03080 | ¥1,000.77 |
50 | ¥39.09940 | ¥1,954.97 |
100 | ¥37.23760 | ¥3,723.76 |
250 | ¥32.58300 | ¥8,145.75 |
500 | ¥31.65204 | ¥15,826.02 |
1,000 | ¥26.99740 | ¥26,997.40 |
2,500 | ¥25.13548 | ¥62,838.70 |