1060-12-0222 | |
---|---|
DigiKey Part Number | 1734-1134-2-ND - Tape & Reel (TR) 1734-1134-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1060-12-0222 |
Description | CONN PIN 10AWG NICKEL CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Nickel Crimp 10 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1060-12-0222 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 10 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥3.71100 | ¥37.11 |
25 | ¥3.33320 | ¥83.33 |
50 | ¥3.07700 | ¥153.85 |
100 | ¥2.84140 | ¥284.14 |
250 | ¥2.56276 | ¥640.69 |
500 | ¥2.37378 | ¥1,186.89 |
1,000 | ¥2.20228 | ¥2,202.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.04667 | ¥4,093.34 |
4,000 | ¥1.90554 | ¥7,622.16 |
6,000 | ¥1.82925 | ¥10,975.50 |
10,000 | ¥1.73925 | ¥17,392.50 |
14,000 | ¥1.68349 | ¥23,568.86 |
20,000 | ¥1.62727 | ¥32,545.40 |
50,000 | ¥1.55668 | ¥77,834.00 |