HDP24-24-31PT-L017 | |
---|---|
DigiKey Part Number | 1734-1169-ND |
Manufacturer | |
Manufacturer Product Number | HDP24-24-31PT-L017 |
Description | CONN RCPT HSNG MALE 31POS PNL MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 31 Position Circular Connector Receptacle Housing Panel Mount Dust Cap, Ring Adapter |
Datasheet | Datasheet |
EDA/CAD Models | HDP24-24-31PT-L017 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 31 | |
Shell Size - Insert | 24-31 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Housing Color | Black, Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-1 | |
Features | Dust Cap, Ring Adapter | |
Shielding | Unshielded | |
Note | Contacts Not Included; Jam Nut Not Included | |
Includes | - | |
Insert Material | Polyetherimide (PEI) | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥174.66000 | ¥174.66 |
10 | ¥152.97100 | ¥1,529.71 |
30 | ¥146.35867 | ¥4,390.76 |
60 | ¥141.63683 | ¥8,498.21 |
120 | ¥136.91575 | ¥16,429.89 |
270 | ¥129.36174 | ¥34,927.67 |
510 | ¥125.58476 | ¥64,048.23 |