DTP4S-BT-EN | |
---|---|
DigiKey Part Number | 1734-DTP4S-BT-EN-ND |
Manufacturer | |
Manufacturer Product Number | DTP4S-BT-EN |
Description | BOOT, 4P, PLG, ST, LONG, GRY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For DTP Series Plug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Boot | |
Number of Positions | 4 | |
For Use With/Related Products | DTP Series Plug | |
Features | 180° Cable Exit, IP6K9K |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.20000 | ¥27.20 |
10 | ¥24.73000 | ¥247.30 |
25 | ¥23.41920 | ¥585.48 |
50 | ¥22.87500 | ¥1,143.75 |
100 | ¥21.78610 | ¥2,178.61 |
250 | ¥19.17808 | ¥4,794.52 |