DTF13-6P | |
---|---|
DigiKey Part Number | 1734-1754-ND |
Manufacturer | |
Manufacturer Product Number | DTF13-6P |
Description | CONN HEADER R/A 6POS 4.44MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.175" (4.44mm) |
Datasheet | Datasheet |
EDA/CAD Models | DTF13-6P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.120" (3.05mm) | |
Overall Contact Length | - | |
Insulation Height | 0.880" (22.35mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | - | |
Insulation Material | Polyamide (PA), Nylon | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | IP68 | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.88000 | ¥90.88 |
10 | ¥81.81900 | ¥818.19 |
25 | ¥77.08040 | ¥1,927.01 |
50 | ¥75.10160 | ¥3,755.08 |
100 | ¥73.12560 | ¥7,312.56 |
250 | ¥65.22032 | ¥16,305.08 |
500 | ¥61.26764 | ¥30,633.82 |
1,000 | ¥54.15269 | ¥54,152.69 |