DT06-2S-EP11 | |
---|---|
DigiKey Part Number | 1734-1622-ND |
Manufacturer | |
Manufacturer Product Number | DT06-2S-EP11 |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DT06-2S-EP11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Blocked Gasket, IP68, IP6K9K, Shrink Boot Adapter | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥10.17200 | ¥101.72 |
25 | ¥9.74000 | ¥243.50 |
50 | ¥9.52180 | ¥476.09 |
100 | ¥9.08990 | ¥908.99 |
250 | ¥8.22392 | ¥2,055.98 |
500 | ¥7.62034 | ¥3,810.17 |