DT04-6P-CL06 | |
---|---|
DigiKey Part Number | 1734-DT04-6P-CL06-ND |
Manufacturer | |
Manufacturer Product Number | DT04-6P-CL06 |
Description | CONN RCPT HSG 6POS W/FLANGE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | DT04-6P-CL06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | IP68, IP6K9K, Mounting Flange | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.84000 | ¥71.84 |
10 | ¥64.66900 | ¥646.69 |
25 | ¥60.91680 | ¥1,522.92 |
50 | ¥59.35360 | ¥2,967.68 |
100 | ¥57.79210 | ¥5,779.21 |
250 | ¥51.54412 | ¥12,886.03 |
500 | ¥48.42028 | ¥24,210.14 |
1,000 | ¥42.79730 | ¥42,797.30 |