DRC70-BT | |
---|---|
DigiKey Part Number | 1734-DRC70-BT-ND |
Manufacturer | |
Manufacturer Product Number | DRC70-BT |
Description | BOOT, 70P, 16SZ, PLG/REC, ST, BL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For DRC Series |
Datasheet | Datasheet |
EDA/CAD Models | DRC70-BT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Boot | |
Number of Positions | 70 | |
For Use With/Related Products | DRC Series | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.05000 | ¥53.05 |
10 | ¥48.17600 | ¥481.76 |
25 | ¥45.62760 | ¥1,140.69 |
50 | ¥44.56680 | ¥2,228.34 |
100 | ¥42.44400 | ¥4,244.40 |
250 | ¥37.13840 | ¥9,284.60 |
500 | ¥36.07730 | ¥18,038.65 |
1,000 | ¥30.77185 | ¥30,771.85 |
2,500 | ¥28.64968 | ¥71,624.20 |