DRC16-70SAE | |
---|---|
DigiKey Part Number | 1508-DRC16-70SAE-ND |
Manufacturer | |
Manufacturer Product Number | DRC16-70SAE |
Description | 70P PLUG ASM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 70 Rectangular Connectors - Housings Plug Black 0.216" (5.49mm) |
Datasheet | Datasheet |
EDA/CAD Models | DRC16-70SAE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.216" (5.49mm) | |
Number of Rows | 5 | |
Row Spacing | 0.216" (5.49mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥271.09000 | ¥271.09 |
10 | ¥237.41100 | ¥2,374.11 |
25 | ¥227.15200 | ¥5,678.80 |
50 | ¥219.82580 | ¥10,991.29 |
100 | ¥212.49770 | ¥21,249.77 |
250 | ¥200.77372 | ¥50,193.43 |