114019-ZZ | |
---|---|
DigiKey Part Number | 1734-1116-ND |
Manufacturer | |
Manufacturer Product Number | 114019-ZZ |
Description | CONN SEALING PLUG ORANGE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing Orange |
Datasheet | Datasheet |
EDA/CAD Models | 114019-ZZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
For Use With/Related Products | HD Series Connectors, Contact SZ 4 | |
Shell Size - Insert | - | |
Material | Rubber | |
Features | - | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.39000 | ¥15.39 |
10 | ¥13.38100 | ¥133.81 |
25 | ¥12.80640 | ¥320.16 |
50 | ¥12.52400 | ¥626.20 |
100 | ¥11.95440 | ¥1,195.44 |
250 | ¥10.81560 | ¥2,703.90 |
500 | ¥9.96172 | ¥4,980.86 |
1,000 | ¥8.53862 | ¥8,538.62 |
2,500 | ¥7.96938 | ¥19,923.45 |