A9CCG-1306F | |
---|---|
DigiKey Part Number | A9CCG-1306F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCG-1306F |
Description | FLEX CABLE - AFG13G/AF13/AFG13G |
Customer Reference | |
Detailed Description | 13 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 6.00" (152.40mm) | |
Number of Positions | 13 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.21000 | ¥58.21 |
10 | ¥50.72000 | ¥507.20 |
25 | ¥49.38680 | ¥1,234.67 |
50 | ¥48.05200 | ¥2,402.60 |
100 | ¥45.11530 | ¥4,511.53 |
250 | ¥44.84820 | ¥11,212.05 |
500 | ¥42.17852 | ¥21,089.26 |
1,000 | ¥37.64031 | ¥37,640.31 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/267/987/A9CCx-130xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/267/987/A9CCx-130xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/267/987/A9CCx-130xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/267/987/A9CCx-130xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/267/987/A9CCx-130xx_tmb.jpg)