A9CCG-1302F | |
---|---|
DigiKey Part Number | A9CCG-1302F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCG-1302F |
Description | FLEX CABLE - AFG13G/AF13/AFG13G |
Customer Reference | |
Detailed Description | 13 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 2.00" (50.80mm) | |
Number of Positions | 13 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.84000 | ¥54.84 |
10 | ¥48.08500 | ¥480.85 |
25 | ¥46.82560 | ¥1,170.64 |
50 | ¥45.81900 | ¥2,290.95 |
100 | ¥43.04980 | ¥4,304.98 |
250 | ¥42.79772 | ¥10,699.43 |
500 | ¥40.02838 | ¥20,014.19 |
1,000 | ¥35.74869 | ¥35,748.69 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/267/987/A9CCx-130xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/267/987/A9CCx-130xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/267/987/A9CCx-130xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/267/987/A9CCx-130xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/267/987/A9CCx-130xx_tmb.jpg)