A9CCG-1305F | |
---|---|
DigiKey Part Number | A9CCG-1305F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCG-1305F |
Description | FLEX CABLE - AFG13G/AF13/AFG13G |
Customer Reference | |
Detailed Description | 13 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 5.00" (127.00mm) | |
Number of Positions | 13 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.39000 | ¥57.39 |
10 | ¥49.99800 | ¥499.98 |
25 | ¥48.68400 | ¥1,217.10 |
50 | ¥47.36720 | ¥2,368.36 |
100 | ¥44.47250 | ¥4,447.25 |
250 | ¥44.20980 | ¥11,052.45 |
500 | ¥41.57806 | ¥20,789.03 |
1,000 | ¥37.10454 | ¥37,104.54 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/267/987/A9CCx-130xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/267/987/A9CCx-130xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/267/987/A9CCx-130xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/267/987/A9CCx-130xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/267/987/A9CCx-130xx_tmb.jpg)