A9CCG-1303F | |
---|---|
DigiKey Part Number | A9CCG-1303F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCG-1303F |
Description | FLEX CABLE - AFG13G/AF13/AFG13G |
Customer Reference | |
Detailed Description | 13 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 3.00" (76.20mm) | |
Number of Positions | 13 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.74000 | ¥55.74 |
10 | ¥48.55300 | ¥485.53 |
25 | ¥47.27880 | ¥1,181.97 |
50 | ¥45.99960 | ¥2,299.98 |
100 | ¥43.18850 | ¥4,318.85 |
250 | ¥42.93268 | ¥10,733.17 |
500 | ¥40.37714 | ¥20,188.57 |
1,000 | ¥36.03275 | ¥36,032.75 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/267/987/A9CCx-130xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/267/987/A9CCx-130xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/267/987/A9CCx-130xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/267/987/A9CCx-130xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/267/987/A9CCx-130xx_tmb.jpg)