A9CCA-2008E | |
---|---|
DigiKey Part Number | A9CCA-2008E-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-2008E |
Description | FLEX CABLE - AFK20A/AE20/AFK20A |
Customer Reference | |
Detailed Description | 20 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 8.00" (203.20mm) | |
Number of Positions | 20 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.93000 | ¥70.93 |
10 | ¥61.78700 | ¥617.87 |
25 | ¥60.16480 | ¥1,504.12 |
50 | ¥58.53760 | ¥2,926.88 |
100 | ¥54.96050 | ¥5,496.05 |
250 | ¥54.63560 | ¥13,658.90 |
500 | ¥51.38336 | ¥25,691.68 |
1,000 | ¥45.85471 | ¥45,854.71 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/326/233/A9CCx-200xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/326/233/A9CCx-200xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/326/233/A9CCx-200xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/326/233/A9CCx-200xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/326/233/A9CCx-200xx_tmb.jpg)