A9CCA-2005E | |
---|---|
DigiKey Part Number | A9CCA-2005E-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-2005E |
Description | FLEX CABLE - AFK20A/AE20/AFK20A |
Customer Reference | |
Detailed Description | 20 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 5.00" (127.00mm) | |
Number of Positions | 20 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.98000 | ¥67.98 |
10 | ¥59.23400 | ¥592.34 |
25 | ¥57.67240 | ¥1,441.81 |
50 | ¥56.11240 | ¥2,805.62 |
100 | ¥52.68310 | ¥5,268.31 |
250 | ¥52.37164 | ¥13,092.91 |
500 | ¥49.25440 | ¥24,627.20 |
1,000 | ¥43.95488 | ¥43,954.88 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/326/233/A9CCx-200xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/326/233/A9CCx-200xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/326/233/A9CCx-200xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/326/233/A9CCx-200xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/326/233/A9CCx-200xx_tmb.jpg)