A9CCA-2003E | |
---|---|
DigiKey Part Number | A9CCA-2003E-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-2003E |
Description | FLEX CABLE - AFK20A/AE20/AFK20A |
Customer Reference | |
Detailed Description | 20 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 3.00" (76.20mm) | |
Number of Positions | 20 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.01000 | ¥66.01 |
10 | ¥57.52600 | ¥575.26 |
25 | ¥56.01040 | ¥1,400.26 |
50 | ¥54.49500 | ¥2,724.75 |
100 | ¥51.16510 | ¥5,116.51 |
250 | ¥50.86268 | ¥12,715.67 |
500 | ¥47.83508 | ¥23,917.54 |
1,000 | ¥42.68827 | ¥42,688.27 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/326/233/A9CCx-200xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/326/233/A9CCx-200xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/326/233/A9CCx-200xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/326/233/A9CCx-200xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/326/233/A9CCx-200xx_tmb.jpg)