A9CCA-2004E | |
---|---|
DigiKey Part Number | A9CCA-2004E-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-2004E |
Description | FLEX CABLE - AFK20A/AE20/AFK20A |
Customer Reference | |
Detailed Description | 20 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 4.00" (101.60mm) | |
Number of Positions | 20 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.99000 | ¥66.99 |
10 | ¥58.38000 | ¥583.80 |
25 | ¥56.84160 | ¥1,421.04 |
50 | ¥55.30460 | ¥2,765.23 |
100 | ¥51.92460 | ¥5,192.46 |
250 | ¥51.61736 | ¥12,904.34 |
500 | ¥48.54474 | ¥24,272.37 |
1,000 | ¥43.32166 | ¥43,321.66 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/326/233/A9CCx-200xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/326/233/A9CCx-200xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/326/233/A9CCx-200xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/326/233/A9CCx-200xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/326/233/A9CCx-200xx_tmb.jpg)