A9CAA-2006E | |
---|---|
DigiKey Part Number | A9CAA-2006E-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-2006E |
Description | FLEX CABLE - AFK20A/AE20/AFH20T |
Customer Reference | |
Detailed Description | 20 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 20 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.48000 | ¥45.48 |
10 | ¥39.84200 | ¥398.42 |
25 | ¥38.79960 | ¥969.99 |
50 | ¥37.96540 | ¥1,898.27 |
100 | ¥35.67160 | ¥3,567.16 |
250 | ¥35.46276 | ¥8,865.69 |
500 | ¥33.16794 | ¥16,583.97 |
1,000 | ¥29.62171 | ¥29,621.71 |
2,500 | ¥27.53565 | ¥68,839.12 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/261/085/A9CAx-200xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/261/085/A9CAx-200xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/261/085/A9CAx-200xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/261/085/A9CAx-200xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/261/085/A9CAx-200xx_tmb.jpg)