A9CAA-2005E | |
---|---|
DigiKey Part Number | A9CAA-2005E-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-2005E |
Description | FLEX CABLE - AFK20A/AE20/AFH20T |
Customer Reference | |
Detailed Description | 20 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 5.00" (127.00mm) | |
Number of Positions | 20 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.50000 | ¥44.50 |
10 | ¥38.98800 | ¥389.88 |
25 | ¥37.96560 | ¥949.14 |
50 | ¥37.14780 | ¥1,857.39 |
100 | ¥34.90320 | ¥3,490.32 |
250 | ¥34.69892 | ¥8,674.73 |
500 | ¥32.45386 | ¥16,226.93 |
1,000 | ¥28.98389 | ¥28,983.89 |
2,500 | ¥26.94277 | ¥67,356.93 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/261/085/A9CAx-200xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/261/085/A9CAx-200xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/261/085/A9CAx-200xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/261/085/A9CAx-200xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/261/085/A9CAx-200xx_tmb.jpg)