A9CAA-2004E | |
---|---|
DigiKey Part Number | A9CAA-2004E-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-2004E |
Description | FLEX CABLE - AFK20A/AE20/AFH20T |
Customer Reference | |
Detailed Description | 20 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 4.00" (101.60mm) | |
Number of Positions | 20 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.51000 | ¥43.51 |
10 | ¥38.12600 | ¥381.26 |
25 | ¥37.12800 | ¥928.20 |
50 | ¥36.33160 | ¥1,816.58 |
100 | ¥34.13550 | ¥3,413.55 |
250 | ¥33.93572 | ¥8,483.93 |
500 | ¥31.73976 | ¥15,869.88 |
1,000 | ¥28.34616 | ¥28,346.16 |
2,500 | ¥26.34996 | ¥65,874.90 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/261/085/A9CAx-200xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/261/085/A9CAx-200xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/261/085/A9CAx-200xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/261/085/A9CAx-200xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/261/085/A9CAx-200xx_tmb.jpg)