A9CAA-2003E | |
---|---|
DigiKey Part Number | A9CAA-2003E-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-2003E |
Description | FLEX CABLE - AFK20A/AE20/AFH20T |
Customer Reference | |
Detailed Description | 20 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 3.00" (76.20mm) | |
Number of Positions | 20 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.53000 | ¥42.53 |
10 | ¥37.27300 | ¥372.73 |
25 | ¥36.29400 | ¥907.35 |
50 | ¥35.51400 | ¥1,775.70 |
100 | ¥33.36710 | ¥3,336.71 |
250 | ¥33.17188 | ¥8,292.97 |
500 | ¥31.02550 | ¥15,512.75 |
1,000 | ¥27.70834 | ¥27,708.34 |
2,500 | ¥25.75705 | ¥64,392.62 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/261/085/A9CAx-200xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/261/085/A9CAx-200xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/261/085/A9CAx-200xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/261/085/A9CAx-200xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/261/085/A9CAx-200xx_tmb.jpg)