A9BBA-2006E | |
---|---|
DigiKey Part Number | A9BBA-2006E-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-2006E |
Description | FLEX CABLE - AFJ20A/AE20/AFJ20A |
Customer Reference | |
Detailed Description | 20 Position Flat Flex Cable Assembly Receptacle to Receptacle 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 6.00" (152.40mm) | |
Number of Positions | 20 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.35000 | ¥65.35 |
10 | ¥56.98400 | ¥569.84 |
25 | ¥55.48200 | ¥1,387.05 |
50 | ¥53.98280 | ¥2,699.14 |
100 | ¥50.68400 | ¥5,068.40 |
250 | ¥50.38424 | ¥12,596.06 |
500 | ¥47.38518 | ¥23,692.59 |
1,000 | ¥42.28682 | ¥42,286.82 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/332/797/A9BBx-200xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/332/797/A9BBx-200xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/332/797/A9BBx-200xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/332/797/A9BBx-200xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/332/797/A9BBx-200xx_tmb.jpg)