A9BBA-2004E | |
---|---|
DigiKey Part Number | A9BBA-2004E-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-2004E |
Description | FLEX CABLE - AFJ20A/AE20/AFJ20A |
Customer Reference | |
Detailed Description | 20 Position Flat Flex Cable Assembly Receptacle to Receptacle 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 4.00" (101.60mm) | |
Number of Positions | 20 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.46000 | ¥63.46 |
10 | ¥55.27700 | ¥552.77 |
25 | ¥53.82000 | ¥1,345.50 |
50 | ¥52.36700 | ¥2,618.35 |
100 | ¥49.16610 | ¥4,916.61 |
250 | ¥48.87528 | ¥12,218.82 |
500 | ¥45.96604 | ¥22,983.02 |
1,000 | ¥41.02029 | ¥41,020.29 |