A9BBA-2003E | |
---|---|
DigiKey Part Number | A9BBA-2003E-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-2003E |
Description | FLEX CABLE - AFJ20A/AE20/AFJ20A |
Customer Reference | |
Detailed Description | 20 Position Flat Flex Cable Assembly Receptacle to Receptacle 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 3.00" (76.20mm) | |
Number of Positions | 20 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.48000 | ¥62.48 |
10 | ¥54.42300 | ¥544.23 |
25 | ¥52.98920 | ¥1,324.73 |
50 | ¥51.55760 | ¥2,577.88 |
100 | ¥48.40660 | ¥4,840.66 |
250 | ¥48.12064 | ¥12,030.16 |
500 | ¥45.25622 | ¥22,628.11 |
1,000 | ¥40.38690 | ¥40,386.90 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/332/797/A9BBx-200xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/332/797/A9BBx-200xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/332/797/A9BBx-200xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/332/797/A9BBx-200xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/332/797/A9BBx-200xx_tmb.jpg)