A9BBA-2005E | |
---|---|
DigiKey Part Number | A9BBA-2005E-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-2005E |
Description | FLEX CABLE - AFJ20A/AE20/AFJ20A |
Customer Reference | |
Detailed Description | 20 Position Flat Flex Cable Assembly Receptacle to Receptacle 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 5.00" (127.00mm) | |
Number of Positions | 20 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.36000 | ¥64.36 |
10 | ¥56.13000 | ¥561.30 |
25 | ¥54.65120 | ¥1,366.28 |
50 | ¥53.17500 | ¥2,658.75 |
100 | ¥49.92550 | ¥4,992.55 |
250 | ¥49.62960 | ¥12,407.40 |
500 | ¥46.67554 | ¥23,337.77 |
1,000 | ¥41.65351 | ¥41,653.51 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/332/797/A9BBx-200xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/332/797/A9BBx-200xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/332/797/A9BBx-200xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/332/797/A9BBx-200xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/332/797/A9BBx-200xx_tmb.jpg)