A9AAT-0803E | |
---|---|
DigiKey Part Number | A9AAT-0803E-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-0803E |
Description | FLEX CABLE - AFH08T/AE08/AFH08T |
Customer Reference | |
Detailed Description | 8 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 3.00" (76.20mm) | |
Number of Positions | 8 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥8.13600 | ¥81.36 |
25 | ¥7.77640 | ¥194.41 |
50 | ¥7.66800 | ¥383.40 |
100 | ¥6.70000 | ¥670.00 |
250 | ¥6.44964 | ¥1,612.41 |
500 | ¥6.09134 | ¥3,045.67 |
1,000 | ¥5.26716 | ¥5,267.16 |
2,500 | ¥4.87301 | ¥12,182.52 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/271/A9AAT-080xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/271/A9AAT-080xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/271/A9AAT-080xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/271/A9AAT-080xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/271/A9AAT-080xx_tmb.jpg)