A9AAT-0805E | |
---|---|
DigiKey Part Number | A9AAT-0805E-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-0805E |
Description | FLEX CABLE - AFH08T/AE08/AFH08T |
Customer Reference | |
Detailed Description | 8 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 5.00" (127.00mm) | |
Number of Positions | 8 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
10 | ¥8.59600 | ¥85.96 |
25 | ¥8.27560 | ¥206.89 |
50 | ¥8.19500 | ¥409.75 |
100 | ¥7.39540 | ¥739.54 |
250 | ¥7.15600 | ¥1,789.00 |
500 | ¥6.51628 | ¥3,258.14 |
1,000 | ¥5.83660 | ¥5,836.60 |
2,500 | ¥5.43686 | ¥13,592.15 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/271/A9AAT-080xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/271/A9AAT-080xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/271/A9AAT-080xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/271/A9AAT-080xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/271/A9AAT-080xx_tmb.jpg)