A9AAT-0804E | |
---|---|
DigiKey Part Number | A9AAT-0804E-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-0804E |
Description | FLEX CABLE - AFH08T/AE08/AFH08T |
Customer Reference | |
Detailed Description | 8 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 4.00" (101.60mm) | |
Number of Positions | 8 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥8.15200 | ¥81.52 |
25 | ¥7.84520 | ¥196.13 |
50 | ¥7.76980 | ¥388.49 |
100 | ¥7.01200 | ¥701.20 |
250 | ¥6.78492 | ¥1,696.23 |
500 | ¥6.17838 | ¥3,089.19 |
1,000 | ¥5.53398 | ¥5,533.98 |
2,500 | ¥5.15494 | ¥12,887.35 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/271/A9AAT-080xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/271/A9AAT-080xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/271/A9AAT-080xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/271/A9AAT-080xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/271/A9AAT-080xx_tmb.jpg)