A9AAT-0505E | |
---|---|
DigiKey Part Number | A9AAT-0505E-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-0505E |
Description | FLEX CABLE - AFH05T/AE05/AFH05T |
Customer Reference | |
Detailed Description | 5 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 5.00" (127.00mm) | |
Number of Positions | 5 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.55100 | ¥65.51 |
25 | ¥6.26560 | ¥156.64 |
50 | ¥6.17860 | ¥308.93 |
100 | ¥5.39880 | ¥539.88 |
250 | ¥5.19712 | ¥1,299.28 |
500 | ¥4.90832 | ¥2,454.16 |
1,000 | ¥4.24422 | ¥4,244.22 |
2,500 | ¥3.92665 | ¥9,816.62 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/276/629/A9AAT-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/276/629/A9AAT-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/276/629/A9AAT-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/276/629/A9AAT-050xx_tmb.jpg)