A9AAT-0508E | |
---|---|
DigiKey Part Number | A9AAT-0508E-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-0508E |
Description | FLEX CABLE - AFH05T/AE05/AFH05T |
Customer Reference | |
Detailed Description | 5 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 5 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥7.96400 | ¥79.64 |
25 | ¥7.61560 | ¥190.39 |
50 | ¥7.51040 | ¥375.52 |
100 | ¥6.56210 | ¥656.21 |
250 | ¥6.31628 | ¥1,579.07 |
500 | ¥5.96558 | ¥2,982.79 |
1,000 | ¥5.15847 | ¥5,158.47 |
2,500 | ¥4.77242 | ¥11,931.05 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/276/629/A9AAT-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/276/629/A9AAT-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/276/629/A9AAT-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/276/629/A9AAT-050xx_tmb.jpg)