A9AAT-0504E | |
---|---|
DigiKey Part Number | A9AAT-0504E-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-0504E |
Description | FLEX CABLE - AFH05T/AE05/AFH05T |
Customer Reference | |
Detailed Description | 5 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 4.00" (101.60mm) | |
Number of Positions | 5 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥6.37900 | ¥63.79 |
25 | ¥6.35120 | ¥158.78 |
50 | ¥6.13760 | ¥306.88 |
100 | ¥5.14510 | ¥514.51 |
250 | ¥4.82376 | ¥1,205.94 |
500 | ¥4.55594 | ¥2,277.97 |
1,000 | ¥3.99308 | ¥3,993.08 |
2,500 | ¥3.77871 | ¥9,446.77 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/276/629/A9AAT-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/276/629/A9AAT-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/276/629/A9AAT-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/276/629/A9AAT-050xx_tmb.jpg)