A9AAT-0504F | |
---|---|
DigiKey Part Number | A9AAT-0504F-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-0504F |
Description | FLEX CABLE - AFE05T/AF05/AFE05T |
Customer Reference | |
Detailed Description | 5 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 4.00" (101.60mm) | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥6.32200 | ¥63.22 |
25 | ¥6.04240 | ¥151.06 |
50 | ¥5.95860 | ¥297.93 |
100 | ¥5.20670 | ¥520.67 |
250 | ¥5.01160 | ¥1,252.90 |
500 | ¥4.73312 | ¥2,366.56 |
1,000 | ¥4.09275 | ¥4,092.75 |
2,500 | ¥3.78646 | ¥9,466.15 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/276/629/A9AAT-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/276/629/A9AAT-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/276/629/A9AAT-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/276/629/A9AAT-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/276/629/A9AAT-050xx_tmb.jpg)