929505-7 | |
---|---|
DigiKey Part Number | A122167-ND |
Manufacturer | |
Manufacturer Product Number | 929505-7 |
Description | CONN PLUG HSG 22POS 5.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 Rectangular Connectors - Housings Plug Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 929505-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.220" (5.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.04000 | ¥14.04 |
10 | ¥12.84800 | ¥128.48 |
25 | ¥12.47240 | ¥311.81 |
50 | ¥12.34600 | ¥617.30 |
100 | ¥11.45920 | ¥1,145.92 |
400 | ¥11.26920 | ¥4,507.68 |
800 | ¥10.25610 | ¥8,204.88 |
1,200 | ¥9.17986 | ¥11,015.83 |
2,800 | ¥8.48349 | ¥23,753.77 |