929505-1 | |
---|---|
DigiKey Part Number | A122166-ND |
Manufacturer | |
Manufacturer Product Number | 929505-1 |
Description | CONN PLUG HSG 4POS 5.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 929505-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.220" (5.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥8.25100 | ¥82.51 |
25 | ¥7.94400 | ¥198.60 |
50 | ¥7.86500 | ¥393.25 |
100 | ¥7.09820 | ¥709.82 |
250 | ¥6.86800 | ¥1,717.00 |
500 | ¥6.25422 | ¥3,127.11 |
1,000 | ¥5.60188 | ¥5,601.88 |
3,000 | ¥5.21821 | ¥15,654.63 |