925603-1 | |
---|---|
DigiKey Part Number | 925603-1-ND |
Manufacturer | |
Manufacturer Product Number | 925603-1 |
Description | CONN QC RCPT 0.250 CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.280" (7.11mm) | |
Length - Overall | 0.756" (19.20mm) | |
Termination | Crimp | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.091" ~ 0.130" (2.31mm ~ 3.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥1.20237 | ¥14,428.44 |