539653-2 | |
---|---|
DigiKey Part Number | A141932-ND |
Manufacturer | |
Manufacturer Product Number | 539653-2 |
Description | MATRIZE .250 FF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Quick Connects Terminals, 17-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Quick Connects Terminals, 17-20 AWG | |
Specifications | - | |
Compatible Tools | 539635-1 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,200.83000 | ¥6,200.83 |
5 | ¥5,994.14600 | ¥29,970.73 |
10 | ¥5,787.45800 | ¥57,874.58 |