925370-3 | |
---|---|
DigiKey Part Number | A106767-ND |
Manufacturer | |
Manufacturer Product Number | 925370-3 |
Description | CONN RCPT HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Green 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 925370-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Green | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.45000 | ¥6.45 |
10 | ¥5.99900 | ¥59.99 |
25 | ¥5.77200 | ¥144.30 |
50 | ¥5.71640 | ¥285.82 |
100 | ¥5.15840 | ¥515.84 |
250 | ¥4.99096 | ¥1,247.74 |
500 | ¥4.90880 | ¥2,454.40 |