925370-4 | |
---|---|
DigiKey Part Number | A121817-ND |
Manufacturer | |
Manufacturer Product Number | 925370-4 |
Description | CONN RCPT HSG 8POS 2.54MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Green 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 925370-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Green | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.34000 | ¥13.34 |
10 | ¥11.85800 | ¥118.58 |
25 | ¥11.79880 | ¥294.97 |
50 | ¥11.67860 | ¥583.93 |
100 | ¥10.71610 | ¥1,071.61 |
250 | ¥10.65608 | ¥2,664.02 |
500 | ¥10.59904 | ¥5,299.52 |