Rectangular Connector Contacts

Results: 3
Packaging
Cut Tape (CT)Tape & Reel (TR)
Wire Gauge
20-24 AWG20-26 AWG
Contact Finish
GoldTin
Contact Finish Thickness
31.5µin (0.80µm)78.7µin (2.00µm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
2-167301-2
2-167301-2
CONN SOCKET 20-24AWG CRIMP TIN
TE Connectivity AMP Connectors
32,450
In Stock
1 : ¥1.89000
Cut Tape (CT)
17,500 : ¥0.77092
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Socket
Crimp
20-24 AWG
Tin
78.7µin (2.00µm)
167301-4
167301-4
CONN SOCKET 20-24AWG CRIMP GOLD
TE Connectivity AMP Connectors
83,763
In Stock
1 : ¥3.28000
Cut Tape (CT)
17,500 : ¥1.33507
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Socket
Crimp
20-24 AWG
Gold
31.5µin (0.80µm)
2-167301-4
2-167301-4
CONN SOCKET 20-26AWG CRIMP GOLD
TE Connectivity AMP Connectors
72,438
In Stock
1 : ¥3.69000
Cut Tape (CT)
17,500 : ¥1.61818
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Socket
Crimp
20-26 AWG
Gold
31.5µin (0.80µm)
Showing
of 3

Rectangular Connector Contacts


Rectangular Connector Contacts are male, female, or non-gendered terminals that are used in connectors. These terminals are specifically used in connectors that will have a rectangular look to the mating end of the device. The pin or socket will be a blade, board-in, female blade sockets, non-gendered, pin, socket, split pin, or tab in wire gauges ranging from 1/0 AWG to 36 AWG.