87133-7 | |
---|---|
DigiKey Part Number | A26945-ND |
Manufacturer | |
Manufacturer Product Number | 87133-7 |
Description | CONN RCPT HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyester, Glass Filled | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.19000 | ¥26.19 |
10 | ¥23.34000 | ¥233.40 |
25 | ¥23.22400 | ¥580.60 |
50 | ¥22.98580 | ¥1,149.29 |
100 | ¥20.72320 | ¥2,072.32 |
250 | ¥20.60400 | ¥5,151.00 |
500 | ¥19.05578 | ¥9,527.89 |
1,000 | ¥17.03116 | ¥17,031.16 |
2,500 | ¥15.72109 | ¥39,302.72 |